470 nH Shielded Inductor 14 A 4.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDMC6D28NP-R47MC

DigiKey Part Number
308-1574-2-ND - Tape & Reel (TR)
308-1574-1-ND - Cut Tape (CT)
308-1574-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDMC6D28NP-R47MC
Description
FIXED IND 470NH 14A 4.2 MOHM SMD
Customer Reference
Detailed Description
470 nH Shielded Inductor 14 A 4.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
13.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
4.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.285" L x 0.256" W (7.25mm x 6.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0630CDMCCDS-R47MCSumida America Inc.5 246308-2472-1-ND15,64000 KčMFR Recommended
PA4341.471NLTPulse Electronics6 162553-2994-1-ND18,77000 KčDirect
SRP7030-R47MBourns Inc.5 000118-SRP7030-R47MCT-ND22,11000 KčDirect
HCM0703-R47-REaton - Electronics Division793283-HCM0703-R47-RCT-ND25,03000 KčSimilar
In-Stock: 452
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,56000 Kč18,56 Kč
1015,26600 Kč152,66 Kč
10012,55290 Kč1 255,29 Kč
Unit Price without VAT:18,56000 Kč
Unit Price with VAT:22,45760 Kč