Similar
Similar

SFH210-PPPC-D25-ID-BK | |
|---|---|
DigiKey Part Number | S9295-ND |
Manufacturer | |
Manufacturer Product Number | SFH210-PPPC-D25-ID-BK |
Description | CONN HEADER 50POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Header Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Sullins Connector Solutions | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Header | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3425-6000 | 3M | 307 | MSC50K-ND | 226,28000 Kč | Similar |
| 71600-150LF | Amphenol CS (FCI) | 389 | 609-1752-ND | 48,59000 Kč | Similar |
| AWP 50-7240-T | Assmann WSW Components | 3 829 | HKC50H-ND | 19,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,77387 Kč | 16 773,87 Kč |
| Unit Price without VAT: | 16,77387 Kč |
|---|---|
| Unit Price with VAT: | 20,29638 Kč |









