SBH11-NBPC-D25-ST-BK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 77,03116 Kč
Datasheet

Similar


HARTING
In Stock: 20
Unit Price: 140,06000 Kč
Datasheet

Similar


HARTING
In Stock: 1
Unit Price: 105,83000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 99,95000 Kč
Datasheet

Similar


HARTING
In Stock: 311
Unit Price: 103,73000 Kč
Datasheet

Similar


HARTING
In Stock: 200
Unit Price: 109,61000 Kč
Datasheet

Similar


HARTING
In Stock: 632
Unit Price: 91,97000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 240
Unit Price: 103,10000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3
Unit Price: 148,25000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 90,98444 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 85,25000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 559
Unit Price: 121,79000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 397
Unit Price: 223,21000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Image for SBH11-NBPC-D25-ST-BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBH11-NBPC-D25-ST-BK

DigiKey Part Number
SBH11-NBPC-D25-ST-BK-ND
Manufacturer
Manufacturer Product Number
SBH11-NBPC-D25-ST-BK
Description
CONN HEADER VERT 50POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
SBH11-NBPC-D25-ST-BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.118" (3.00mm)
Mfr
Insulation Height
0.358" (9.10mm)
Series
Contact Shape
Square
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
Flash
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Keying Slot
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
9.65mm, 11.2mm, 13.35mm, 18.35mm
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0878345011Molex00878345011-ND77,03116 KčSimilar
09185506902HARTING201195-4557-ND140,06000 KčSimilar
09185506903HARTING11195-1752-ND105,83000 KčSimilar
09185507324HARTING01195-4560-ND99,95000 KčSimilar
09185507904HARTING3111195-1756-ND103,73000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 00017,01006 Kč17 010,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,01006 Kč
Unit Price with VAT:20,58217 Kč