Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PPTC321LFBN-RC | |
|---|---|
DigiKey Part Number | S6102-ND |
Manufacturer | |
Manufacturer Product Number | PPTC321LFBN-RC |
Description | CONN HDR 32POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Position Header Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | PPTC321LFBN-RC Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Packaging Tray | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 316-93-132-41-007000 | Mill-Max Manufacturing Corp. | 0 | 31693-13241007000-ND | 410,74037 Kč | Similar |
| 76308-232LF | Amphenol CS (FCI) | 0 | 76308-232LF-ND | 142,66068 Kč | Similar |
| ESS-132-G-03 | Samtec Inc. | 6 | SAM11122-ND | 310,35000 Kč | Similar |
| ESS-132-G-06 | Samtec Inc. | 0 | ESS-132-G-06-ND | 386,99000 Kč | Similar |
| ESS-132-G-08 | Samtec Inc. | 0 | ESS-132-G-08-ND | 397,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,34970 Kč | 24 349,70 Kč |
| Unit Price without VAT: | 24,34970 Kč |
|---|---|
| Unit Price with VAT: | 29,46314 Kč |




















