
ESS-132-G-23 | |
|---|---|
DigiKey Part Number | ESS-132-G-23-ND |
Manufacturer | |
Manufacturer Product Number | ESS-132-G-23 |
Description | CONN SOCKET 32POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | ESS-132-G-23 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.300" (7.62mm) |
Connector Type | Contact Length - Post 0.123" (3.12mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,57000 Kč | 487,57 Kč |
| 10 | 416,81000 Kč | 4 168,10 Kč |
| 25 | 356,12600 Kč | 8 903,15 Kč |
| 50 | 339,24780 Kč | 16 962,39 Kč |
| Unit Price without VAT: | 487,57000 Kč |
|---|---|
| Unit Price with VAT: | 589,95970 Kč |

