
GBC32SGSN-M89 | |
|---|---|
DigiKey Part Number | S1143E-32-ND |
Manufacturer | |
Manufacturer Product Number | GBC32SGSN-M89 |
Description | CONN HEADER SMD R/A 32POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 32 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Insulation Height 0.140" (3.56mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 1 | Operating Temperature -65°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 72,46400 Kč | 724,64 Kč |
| 100 | 61,58920 Kč | 6 158,92 Kč |
| 500 | 54,97696 Kč | 27 488,48 Kč |
| 1 000 | 52,35431 Kč | 52 354,31 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |












