
GBC34SGSN-M89 | |
|---|---|
DigiKey Part Number | S1143E-34-ND |
Manufacturer | |
Manufacturer Product Number | GBC34SGSN-M89 |
Description | CONN HEADER SMD R/A 34POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Insulation Height 0.140" (3.56mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 1 | Operating Temperature -65°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 76,34900 Kč | 763,49 Kč |
| 100 | 64,89430 Kč | 6 489,43 Kč |
| 500 | 57,92760 Kč | 28 963,80 Kč |
| 1 000 | 55,16427 Kč | 55 164,27 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |












