
ESS-132-T-23 | |
|---|---|
DigiKey Part Number | ESS-132-T-23-ND |
Manufacturer | |
Manufacturer Product Number | ESS-132-T-23 |
Description | CONN SOCKET 32POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | ESS-132-T-23 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.300" (7.62mm) |
Connector Type | Contact Length - Post 0.123" (3.12mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,44000 Kč | 215,44 Kč |
| 10 | 199,01900 Kč | 1 990,19 Kč |
| 25 | 188,14200 Kč | 4 703,55 Kč |
| 50 | 185,75260 Kč | 9 287,63 Kč |
| Unit Price without VAT: | 215,44000 Kč |
|---|---|
| Unit Price with VAT: | 260,68240 Kč |

