
PEC19SACN | |
|---|---|
DigiKey Part Number  | S1032E-19-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PEC19SACN  | 
Description  | CONN HEADER VERT 19POS 2.54MM  | 
Customer Reference  | |
Detailed Description  | Connector Header Through Hole 19 position 0.100" (2.54mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 1  | |
Row Spacing - Mating  | -  | |
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Unshrouded  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Push-Pull  | |
Contact Length - Mating  | 0.230" (5.84mm)  | |
Contact Length - Post  | 0.320" (8.13mm)  | |
Overall Contact Length  | 0.650" (16.51mm)  | |
Insulation Height  | 0.100" (2.54mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Tin  | |
Contact Finish Thickness - Mating  | 100.0µin (2.54µm)  | |
Contact Finish - Post  | Tin  | |
Contact Material  | Phosphor Bronze  | |
Insulation Material  | Polybutylene Terephthalate (PBT)  | |
Features  | -  | |
Operating Temperature  | -65°C ~ 125°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | 3A  | |
Voltage Rating  | -  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | 100.0µin (2.54µm)  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 31,42000 Kč | 31,42 Kč | 
| 10 | 25,50800 Kč | 255,08 Kč | 
| 100 | 20,79350 Kč | 2 079,35 Kč | 
| 500 | 18,02798 Kč | 9 013,99 Kč | 
| 1 000 | 17,93623 Kč | 17 936,23 Kč | 
| Unit Price without VAT: | 31,42000 Kč | 
|---|---|
| Unit Price with VAT: | 38,01820 Kč | 












