Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PBC36SFEN | |
|---|---|
DigiKey Part Number | S1251E-36-ND |
Manufacturer | |
Manufacturer Product Number | PBC36SFEN |
Description | CONN HEADER VERT 36POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.520" (13.21mm) |
Mfr | Overall Contact Length 0.938" (23.83mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.318" (8.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68004-236 | Amphenol CS (FCI) | 0 | 609-6372-ND | 26,88000 Kč | Similar |
| 68024-136HLF | Amphenol CS (FCI) | 386 | 609-5634-ND | 54,59000 Kč | Similar |
| 68024-236HLF | Amphenol CS (FCI) | 465 | 68024-236HLF-ND | 59,84000 Kč | Similar |
| 68655-136 | Amphenol CS (FCI) | 0 | 68655-136-ND | 76,79966 Kč | Similar |
| 68655-136HLF | Amphenol CS (FCI) | 466 | 609-68655-136HLF-ND | 129,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 50 | 70,40620 Kč | 3 520,31 Kč |
| 100 | 67,04450 Kč | 6 704,45 Kč |
| 500 | 59,84724 Kč | 29 923,62 Kč |
| 1 000 | 56,99214 Kč | 56 992,14 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |




















