Connector Header Through Hole 1 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC01SFEN

DigiKey Part Number
S1251E-01-ND
Manufacturer
Manufacturer Product Number
PBC01SFEN
Description
CONN HEADER VERT 1POS
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.520" (13.21mm)
Mfr
Overall Contact Length
0.938" (23.83mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT)
Style
Operating Temperature
-65°C ~ 125°C
Shrouding
Unshrouded
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Black
Termination
Solder
Current Rating (Amps)
3A
Fastening Type
Push-Pull
Contact Finish Thickness - Post
100.0µin (2.54µm)
Contact Length - Mating
0.318" (8.08mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
108,16800 Kč81,68 Kč
1006,94610 Kč694,61 Kč
5006,19902 Kč3 099,51 Kč
1 0005,90275 Kč5 902,75 Kč
5 0005,26882 Kč26 344,10 Kč
10 0005,01741 Kč50 174,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: 92,81000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 1432
Unit Price: 12,81000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: 15,96000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: 18,90000 Kč
CONN HEADER VERT 5POS 2.54MM
In-Stock: 0
Unit Price: 21,84000 Kč