78511-436H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 561
Unit Price: 29,82000 Kč
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 1 548
Unit Price: 156,23000 Kč
Datasheet
Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78511-436H

DigiKey Part Number
78511-436H-ND
Manufacturer
Manufacturer Product Number
78511-436H
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
EDA/CAD Models
78511-436H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.318" (8.08mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.538" (13.67mm)
Part Status
Obsolete
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Operating Temperature
-65°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
5A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
78511-436HLFAmphenol CS (FCI)561609-3510-ND29,82000 KčDirect
8-146274-6TE Connectivity AMP Connectors1 548A122906-ND156,23000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes