PBC36SADN is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,65231 Kč
Datasheet

Similar


Molex
In Stock: 1 602
Unit Price: 4,33000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 077
Unit Price: 3,15000 Kč
Datasheet

Similar


WEC
In Stock: 240
Unit Price: 1,50000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 7 948
Unit Price: 2,65000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,80135 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 603
Unit Price: 2,76000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,35795 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 500
Unit Price: 3,21000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,35795 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,12525 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,24368 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,18635 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,12240 Kč
Datasheet
Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC36SADN

DigiKey Part Number
S1041E-36-ND
Manufacturer
Manufacturer Product Number
PBC36SADN
Description
CONN HEADER VERT 36POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.420" (10.67mm)
Mfr
Overall Contact Length
0.750" (19.05mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PRPC040SADN-RCSullins Connector Solutions0S1041EC-40-ND0,65231 KčSimilar
0022284366Molex1 602900-0022284366-ND4,33000 KčSimilar
68000-136HLFAmphenol CS (FCI)1 077609-3501-ND3,15000 KčSimilar
68000-236WEC2402266-68000-236-609-ND1,50000 KčSimilar
68000-236HLFAmphenol CS (FCI)7 948609-3465-ND2,65000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
5047,41340 Kč2 370,67 Kč
10045,14990 Kč4 514,99 Kč
50040,30230 Kč20 151,15 Kč
1 00038,37930 Kč38 379,30 Kč
5 00034,26298 Kč171 314,90 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 8,40000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 788
Unit Price: 10,50000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 530
Unit Price: 12,60000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1156
Unit Price: 14,70000 Kč
CONN HEADER VERT 5POS 2.54MM
In-Stock: 0
Unit Price: 16,59000 Kč