Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PRPC040SADN-RC | |
|---|---|
DigiKey Part Number | S1041EC-40-ND |
Manufacturer | |
Manufacturer Product Number | PRPC040SADN-RC |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PRPC040SADN-RC Models |
Category | Contact Length - Post 0.420" (10.67mm) |
Mfr | Overall Contact Length 0.748" (19.01mm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBC36SADN | Sullins Connector Solutions | 690 | S1041E-36-ND | 62,15000 Kč | Similar |
| 0878914006 | Molex | 0 | 0878914006-ND | 42,54800 Kč | Similar |
| 2340-6111TG | 3M | 0 | 3M11928-40-ND | 0,00000 Kč | Similar |
| 350-10-140-00-001101 | Preci-Dip | 0 | 350-10-140-00-001101-ND | 185,17680 Kč | Similar |
| 350-80-140-00-001101 | Preci-Dip | 0 | 350-80-140-00-001101-ND | 82,90812 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,60425 Kč | 13 604,25 Kč |
| Unit Price without VAT: | 13,60425 Kč |
|---|---|
| Unit Price with VAT: | 16,46114 Kč |














