Similar
Similar
Similar
Similar

800-10-040-10-001101 | |
|---|---|
DigiKey Part Number | 800-10-040-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 800-10-040-10-001101 |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.121" (3.08mm) |
Mfr | Overall Contact Length 0.438" (11.12mm) |
Series | Insulation Height 0.116" (2.95mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.191" (4.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NREC040SAEN-RC | Sullins Connector Solutions | 0 | S1152EC-40-ND | 16,92486 Kč | Similar |
| NRPC040SABN-RC | Sullins Connector Solutions | 0 | S1021EC-40-ND | 12,18086 Kč | Similar |
| PRPC040SACN-RC | Sullins Connector Solutions | 10 336 | S1131EC-40-ND | 17,10000 Kč | Similar |
| PRPC040SADN-RC | Sullins Connector Solutions | 0 | S1041EC-40-ND | 13,60425 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 184,05813 Kč | 27 608,72 Kč |
| Unit Price without VAT: | 184,05813 Kč |
|---|---|
| Unit Price with VAT: | 222,71034 Kč |





