68002-136H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 1 600
Unit Price: 2,73000 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 5,21115 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 6,52171 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 7,11638 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 2,85468 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 3,15060 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 3,48100 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 7,42908 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 548
Unit Price: 6,32000 Kč
Datasheet
Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68002-136H

DigiKey Part Number
68002-136H-ND
Manufacturer
Manufacturer Product Number
68002-136H
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68002-136H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
0.480" (12.19mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes