
NRPN052MAMP-RC | |
|---|---|
DigiKey Part Number | S6008-05-ND |
Manufacturer | |
Manufacturer Product Number | NRPN052MAMP-RC |
Description | CONN HEADER SMD 10POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NRPN052MAMP-RC Models |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) 2A |
Shrouding Unshrouded | Voltage Rating 150V |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMMH-105-01-F-DV | Samtec Inc. | 20 | TMMH-105-01-F-DV-ND | 24,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 62 | 15,42000 Kč | 956,04 Kč |
| 124 | 14,68169 Kč | 1 820,53 Kč |
| 558 | 13,20165 Kč | 7 366,52 Kč |
| 1 054 | 12,62211 Kč | 13 303,70 Kč |
| 5 022 | 11,30572 Kč | 56 777,33 Kč |
| 10 044 | 10,76653 Kč | 108 139,03 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |







