



NPPN052FJFN-RC | |
|---|---|
DigiKey Part Number | S5753-05-ND |
Manufacturer | |
Manufacturer Product Number | NPPN052FJFN-RC |
Description | CONN HDR 10P 0.079 GOLD PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPN052FJFN-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.191" (4.85mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 58 | 28,23500 Kč | 1 637,63 Kč |
| 116 | 26,88647 Kč | 3 118,83 Kč |
| 522 | 24,17787 Kč | 12 620,85 Kč |
| 1 044 | 23,02398 Kč | 24 037,04 Kč |
| 5 046 | 20,60301 Kč | 103 962,79 Kč |
| 10 034 | 19,62865 Kč | 196 953,87 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |






