
NRPN052MAMP-M81RC | |
|---|---|
DigiKey Part Number | NRPN052MAMP-M81RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRPN052MAMP-M81RC |
Description | CONN HEADER SMD 10POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 150V |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 12,06982 Kč | 15 690,77 Kč |
| Unit Price without VAT: | 12,06982 Kč |
|---|---|
| Unit Price with VAT: | 14,60448 Kč |







