
NPPN052GFNS-RC | |
|---|---|
DigiKey Part Number | S6014-05-ND |
Manufacturer | |
Manufacturer Product Number | NPPN052GFNS-RC |
Description | CONN HDR 10POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header, Top or Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPN052GFNS-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.110" (2.79mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 57 | 23,24140 Kč | 1 324,76 Kč |
| 114 | 22,13079 Kč | 2 522,91 Kč |
| 513 | 19,90103 Kč | 10 209,23 Kč |
| 1 026 | 18,95121 Kč | 19 443,94 Kč |
| 5 016 | 16,94446 Kč | 84 993,41 Kč |
| 10 032 | 16,13652 Kč | 161 881,57 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |








