



NPPN052FFKP-RC | |
|---|---|
DigiKey Part Number | S6011-05-ND |
Manufacturer | |
Manufacturer Product Number | NPPN052FFKP-RC |
Description | CONN HDR 10POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPN052FFKP-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.173" (4.40mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 60 | 18,54117 Kč | 1 112,47 Kč |
| 120 | 17,65408 Kč | 2 118,49 Kč |
| 540 | 15,87526 Kč | 8 572,64 Kč |
| 1 020 | 15,17826 Kč | 15 481,83 Kč |
| 5 040 | 13,56071 Kč | 68 345,98 Kč |
| 10 020 | 12,91943 Kč | 129 452,69 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |










