Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NPPN222FFKP-RC | |
|---|---|
DigiKey Part Number | S6011-22-ND |
Manufacturer | |
Manufacturer Product Number | NPPN222FFKP-RC |
Description | CONN HDR 44POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 44 Position Header Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPN222FFKP-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.173" (4.40mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150244-2000-RB | 3M | 0 | 150244-2000-RB-ND | 102,42244 Kč | Similar |
| 150244-2000-RB-WF | 3M | 0 | 150244-2000-RB-WF-ND | 108,82036 Kč | Similar |
| 150244-2020-RB | 3M | 195 | 3M5333-ND | 149,53000 Kč | Similar |
| MMS-122-02-F-DV-K-TR | Samtec Inc. | 0 | MMS-122-02-F-DV-K-TR-ND | 110,54823 Kč | Similar |
| MMS-122-02-F-DV-LC | Samtec Inc. | 0 | MMS-122-02-F-DV-LC-ND | 119,24538 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,87407 Kč | 50 874,07 Kč |
| Unit Price without VAT: | 50,87407 Kč |
|---|---|
| Unit Price with VAT: | 61,55762 Kč |












