
MMS-122-02-L-DV | |
|---|---|
DigiKey Part Number | 612-MMS-122-02-L-DV-ND |
Manufacturer | |
Manufacturer Product Number | MMS-122-02-L-DV |
Description | CONN RCPT 44POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 44 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-122-02-L-DV Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.177" (4.50mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.9A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.079" (2.00mm) | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,61000 Kč | 180,61 Kč |
| 10 | 153,53800 Kč | 1 535,38 Kč |
| 100 | 130,50330 Kč | 13 050,33 Kč |
| 500 | 117,31218 Kč | 58 656,09 Kč |
| Unit Price without VAT: | 180,61000 Kč |
|---|---|
| Unit Price with VAT: | 218,53810 Kč |











