Similar
Similar

NRPN222MAMS-RC | |
|---|---|
DigiKey Part Number | S6009-22-ND |
Manufacturer | |
Manufacturer Product Number | NRPN222MAMS-RC |
Description | CONN HEADER SMD 44POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 44 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Unshrouded | Voltage Rating 150V |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3-44PA-2SV(71) | Hirose Electric Co Ltd | 0 | H10945-ND | 82,94818 Kč | Similar |
| A3A-44PA-2SV(71) | Hirose Electric Co Ltd | 0 | H10958-ND | 82,94818 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,32372 Kč | 51 323,72 Kč |
| Unit Price without VAT: | 51,32372 Kč |
|---|---|
| Unit Price with VAT: | 62,10170 Kč |









