Similar
Similar

NPPN222FJFN-RC | |
|---|---|
DigiKey Part Number | S5753-22-ND |
Manufacturer | |
Manufacturer Product Number | NPPN222FJFN-RC |
Description | CONN HDR 44P 0.079 GOLD PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 44 Position Header Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPN222FJFN-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.191" (4.85mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1734531-4 | TE Connectivity AMP Connectors | 0 | 4-1734531-4-ND | 127,99427 Kč | Similar |
| A3-44DA-2DS(71) | Hirose Electric Co Ltd | 0 | H123052-ND | 183,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 75,89358 Kč | 75 893,58 Kč |
| Unit Price without VAT: | 75,89358 Kč |
|---|---|
| Unit Price with VAT: | 91,83123 Kč |





