150244-2000-RB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 195
Unit Price: 149,53000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 151,42692 Kč
Datasheet
44 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150244-2000-RB

DigiKey Part Number
150244-2000-RB-ND
Manufacturer
Manufacturer Product Number
150244-2000-RB
Description
CONN RCPT 44POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
44 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
150244-2000-RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.183" (4.65mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
500VDC
Pitch - Mating
Insulation Material
Thermoplastic
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150244-2020-RB3M1953M5333-ND149,53000 KčParametric Equivalent
TLE-122-01-G-DVSamtec Inc.0TLE-122-01-G-DV-ND151,42692 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
504102,42244 Kč51 620,91 Kč
Unit Price without VAT:102,42244 Kč
Unit Price with VAT:123,93115 Kč