EBM15DSEH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EBM15DSEH
EBM15DSEH
EBM15DSEH

EBM15DSEH

DigiKey Part Number
S3345-ND
Manufacturer
Manufacturer Product Number
EBM15DSEH
Description
CONN EDGE DUAL FMALE 30POS 0.156
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
15
Number of Positions
30
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Full Bellows
Color
Blue
Flange Feature
Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1118,52000 Kč118,52 Kč
10100,65100 Kč1 006,51 Kč
3093,13100 Kč2 793,93 Kč
5089,83140 Kč4 491,57 Kč
10085,54260 Kč8 554,26 Kč
25080,18716 Kč20 046,79 Kč
50076,36112 Kč38 180,56 Kč
1 00072,71961 Kč72 719,61 Kč
2 50068,17209 Kč170 430,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,52000 Kč
Unit Price with VAT:143,40920 Kč