EBM15DRXH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EBM15DRXH
EBM15DRXH
EBM15DRXH

EBM15DRXH

DigiKey Part Number
S3344-ND
Manufacturer
Manufacturer Product Number
EBM15DRXH
Description
CONN EDGE DUAL FMALE 30POS 0.156
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue
Datasheet
 Datasheet
EDA/CAD Models
EBM15DRXH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
15
Number of Positions
30
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Full Bellows
Color
Blue
Flange Feature
Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 376
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1105,82000 Kč105,82 Kč
1089,84000 Kč898,40 Kč
3083,13267 Kč2 493,98 Kč
5080,18720 Kč4 009,36 Kč
10076,35860 Kč7 635,86 Kč
25071,57772 Kč17 894,43 Kč
50068,16284 Kč34 081,42 Kč
1 00064,91170 Kč64 911,70 Kč
2 50060,85210 Kč152 130,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,82000 Kč
Unit Price with VAT:128,04220 Kč