



EBM15DREH | |
---|---|
DigiKey Part Number | S3343-ND |
Manufacturer | |
Manufacturer Product Number | EBM15DREH |
Description | CONN EDGE DUAL FMALE 30POS 0.156 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 15 | |
Number of Positions | 30 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Full Bellows | |
Color | Blue | |
Flange Feature | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | |
Operating Temperature | -65°C ~ 125°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 153,93000 Kč | 153,93 Kč |
10 | 130,81200 Kč | 1 308,12 Kč |
30 | 121,03633 Kč | 3 631,09 Kč |
50 | 116,75220 Kč | 5 837,61 Kč |
100 | 111,17800 Kč | 11 117,80 Kč |
250 | 104,21916 Kč | 26 054,79 Kč |
500 | 99,24828 Kč | 49 624,14 Kč |
1 000 | 94,51550 Kč | 94 515,50 Kč |
Unit Price without VAT: | 153,93000 Kč |
---|---|
Unit Price with VAT: | 186,25530 Kč |