



305-030-500-202 | |
|---|---|
DigiKey Part Number | 151-1502-ND |
Manufacturer | |
Manufacturer Product Number | 305-030-500-202 |
Description | CONN EDGE DUAL FMALE 30POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 305-030-500-202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 15 | |
Number of Positions | 30 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Semi Bellows | |
Color | Green | |
Flange Feature | Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,72000 Kč | 183,72 Kč |
| 10 | 156,14200 Kč | 1 561,42 Kč |
| 25 | 146,35160 Kč | 3 658,79 Kč |
| 50 | 139,36520 Kč | 6 968,26 Kč |
| 100 | 132,71210 Kč | 13 271,21 Kč |
| 250 | 124,40676 Kč | 31 101,69 Kč |
| 500 | 118,47270 Kč | 59 236,35 Kč |
| 1 000 | 112,82424 Kč | 112 824,24 Kč |
| Unit Price without VAT: | 183,72000 Kč |
|---|---|
| Unit Price with VAT: | 222,30120 Kč |

