
VNQ860SP-E | |
|---|---|
DigiKey Part Number | 497-15691-5-ND |
Manufacturer | |
Manufacturer Product Number | VNQ860SP-E |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 250mA 10-PowerSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 250mA | |
Rds On (Typ) | 270mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-PowerSO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,30000 Kč | 98,30 Kč |
| 10 | 74,79100 Kč | 747,91 Kč |
| 50 | 65,33080 Kč | 3 266,54 Kč |
| 100 | 62,40060 Kč | 6 240,06 Kč |
| 250 | 59,30796 Kč | 14 826,99 Kč |
| 500 | 57,44334 Kč | 28 721,67 Kč |
| 1 000 | 55,90901 Kč | 55 909,01 Kč |
| 2 500 | 54,28930 Kč | 135 723,25 Kč |
| Unit Price without VAT: | 98,30000 Kč |
|---|---|
| Unit Price with VAT: | 118,94300 Kč |










