
DZ9F10S92-7 | |
|---|---|
DigiKey Part Number | DZ9F10S92-7DITR-ND - Tape & Reel (TR) DZ9F10S92-7DICT-ND - Cut Tape (CT) DZ9F10S92-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ9F10S92-7 |
Description | DIODE ZENER 10V 200MW SOD923 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,23890 Kč | 123,89 Kč |
| 500 | 1,19688 Kč | 598,44 Kč |
| 1 000 | 1,13389 Kč | 1 133,89 Kč |
| 2 000 | 1,06040 Kč | 2 120,80 Kč |
| 5 000 | 0,98691 Kč | 4 934,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,79792 Kč | 7 979,20 Kč |
| 20 000 | 0,78302 Kč | 15 660,40 Kč |
| 30 000 | 0,78197 Kč | 23 459,10 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |




