2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 9A DCR 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 9A DCR 10mOhm
Basics of Inductors

ACMP-1566-102-T

DigiKey Part Number
535-ACMP-1566-102-TTR-ND - Tape & Reel (TR)
535-ACMP-1566-102-TCT-ND - Cut Tape (CT)
535-ACMP-1566-102-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACMP-1566-102-T
Description
CMC 9A 2LN 1 KOHM SURFACE MOUNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 9A DCR 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
9A
DC Resistance (DCR) (Max)
10mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.614" L x 0.512" W (15.60mm x 13.00mm)
Height (Max)
0.260" (6.60mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,76000 Kč70,76 Kč
1058,16400 Kč581,64 Kč
2553,81360 Kč1 345,34 Kč
5050,73960 Kč2 536,98 Kč
10047,84180 Kč4 784,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35043,02551 Kč15 058,93 Kč
70040,57683 Kč28 403,78 Kč
1 05039,21107 Kč41 171,62 Kč
1 75037,55786 Kč65 726,25 Kč
2 45036,74650 Kč90 028,92 Kč
Manufacturers Standard Package
Unit Price without VAT:70,76000 Kč
Unit Price with VAT:85,61960 Kč