


ECMS1V1306-801-R | |
|---|---|
DigiKey Part Number | 283-ECMS1V1306-801-RTR-ND - Tape & Reel (TR) 283-ECMS1V1306-801-RCT-ND - Cut Tape (CT) 283-ECMS1V1306-801-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMS1V1306-801-R |
Description | CMC 8A 2LN 800 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 8A DCR 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.492" L x 0.425" W (12.50mm x 10.80mm) | |
Height (Max) | 0.252" (6.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,07900 Kč | 180,79 Kč |
| 25 | 16,72280 Kč | 418,07 Kč |
| 50 | 15,76520 Kč | 788,26 Kč |
| 100 | 14,86450 Kč | 1 486,45 Kč |
| 250 | 13,75116 Kč | 3 437,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,71548 Kč | 6 857,74 Kč |
| 1 000 | 12,93309 Kč | 12 933,09 Kč |
| 1 500 | 12,49675 Kč | 18 745,12 Kč |
| 2 500 | 11,96836 Kč | 29 920,90 Kč |
| 3 500 | 11,63289 Kč | 40 715,11 Kč |
| 5 000 | 11,28789 Kč | 56 439,45 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |




