

ERZ-E14A431S1 | |
|---|---|
DigiKey Part Number | P124365-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A431S1 |
Description | VARISTOR 430V 7.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 7.5 kA | |
Energy | 303J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,64900 Kč | 136,49 Kč |
| 25 | 12,28800 Kč | 307,20 Kč |
| 100 | 10,80560 Kč | 1 080,56 Kč |
| 250 | 10,09500 Kč | 2 523,75 Kč |
| 500 | 9,66790 Kč | 4 833,95 Kč |
| 2 000 | 9,02610 Kč | 18 052,20 Kč |
| 4 000 | 8,78766 Kč | 35 150,64 Kč |
| 6 000 | 8,66822 Kč | 52 009,32 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |





