
VNI8200XP-32 | |
|---|---|
DigiKey Part Number | 497-VNI8200XP-32-ND |
Manufacturer | |
Manufacturer Product Number | VNI8200XP-32 |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO36 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | VNI8200XP-32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 10.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 110mOhm | |
Input Type | - | |
Features | Power Good, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-36 EPD | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,97000 Kč | 203,97 Kč |
| 10 | 159,03300 Kč | 1 590,33 Kč |
| 25 | 147,78800 Kč | 3 694,70 Kč |
| 100 | 135,41680 Kč | 13 541,68 Kč |
| 250 | 129,51980 Kč | 32 379,95 Kč |
| 500 | 125,96530 Kč | 62 982,65 Kč |
| 1 225 | 122,28692 Kč | 149 801,48 Kč |
| Unit Price without VAT: | 203,97000 Kč |
|---|---|
| Unit Price with VAT: | 246,80370 Kč |






