


2203885 | |
|---|---|
DigiKey Part Number | 277-18146-ND |
Manufacturer | |
Manufacturer Product Number | 2203885 |
Description | MOUNTING BASE HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.984" W x 4.803" H (25.00mm x 122.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2203885 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 25mm Wide Housing | |
Size / Dimension | 0.984" W x 4.803" H (25.00mm x 122.00mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,29000 Kč | 233,29 Kč |
| 5 | 199,44000 Kč | 997,20 Kč |
| 10 | 186,42000 Kč | 1 864,20 Kč |
| 30 | 167,48700 Kč | 5 024,61 Kč |
| 50 | 159,34960 Kč | 7 967,48 Kč |
| 100 | 148,94090 Kč | 14 894,09 Kč |
| 250 | 137,14296 Kč | 34 285,74 Kč |
| Unit Price without VAT: | 233,29000 Kč |
|---|---|
| Unit Price with VAT: | 282,28090 Kč |


