Plastic, Polyamide Housing 0.984" W x 4.803" H (25.00mm x 122.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, Polyamide Housing 0.984" W x 4.803" H (25.00mm x 122.00mm) Gray
Industrial Case System | Datasheet Preview

2203886

DigiKey Part Number
277-18152-ND
Manufacturer
Manufacturer Product Number
2203886
Description
UPPER PART OF HOUSING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Housing 0.984" W x 4.803" H (25.00mm x 122.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2203886 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
25mm Wide Housing
Size / Dimension
0.984" W x 4.803" H (25.00mm x 122.00mm)
Color
Gray
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1105,83000 Kč105,83 Kč
590,46000 Kč452,30 Kč
1084,55900 Kč845,59 Kč
3075,98467 Kč2 279,54 Kč
5072,29200 Kč3 614,60 Kč
10067,56950 Kč6 756,95 Kč
25061,79796 Kč15 449,49 Kč
50057,76004 Kč28 880,02 Kč
1 00056,44514 Kč56 445,14 Kč
Manufacturers Standard Package
Unit Price without VAT:105,83000 Kč
Unit Price with VAT:128,05430 Kč