
VNI8200XPTR-32 | |
|---|---|
DigiKey Part Number | VNI8200XPTR-32-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VNI8200XPTR-32 |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO36 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | VNI8200XPTR-32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 10.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 110mOhm | |
Input Type | - | |
Features | Power Good, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-36 EPD | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 123,04041 Kč | 123 040,41 Kč |
| Unit Price without VAT: | 123,04041 Kč |
|---|---|
| Unit Price with VAT: | 148,87890 Kč |


