Motor Driver Power MOSFET PWM 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNH7070BASTR

DigiKey Part Number
497-17628-2-ND - Tape & Reel (TR)
497-17628-1-ND - Cut Tape (CT)
497-17628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNH7070BASTR
Description
IC MOTOR DRIVER 4V-28V 16SO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 16-SO
Datasheet
 Datasheet
EDA/CAD Models
VNH7070BASTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
15A
Voltage - Supply
4V ~ 28V
Voltage - Load
4V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 959
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,10000 Kč81,10 Kč
1061,32800 Kč613,28 Kč
2556,37120 Kč1 409,28 Kč
10050,92020 Kč5 092,02 Kč
25048,32212 Kč12 080,53 Kč
50046,75556 Kč23 377,78 Kč
1 00045,46598 Kč45 465,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50044,10486 Kč110 262,15 Kč
Manufacturers Standard Package
Unit Price without VAT:81,10000 Kč
Unit Price with VAT:98,13100 Kč