
VNH7070AYTR | |
|---|---|
DigiKey Part Number | 497-VNH7070AYTR-ND - Tape & Reel (TR) 497-VNH7070AYTRCT-ND - Cut Tape (CT) 497-VNH7070AYTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNH7070AYTR |
Description | AUTOMOTIVE FULLY INTEGRATED H-BR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM PowerSSO-36 TP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 20A | |
Voltage - Supply | 4V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 TP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,13000 Kč | 90,13 Kč |
| 10 | 68,41100 Kč | 684,11 Kč |
| 25 | 62,97440 Kč | 1 574,36 Kč |
| 100 | 56,98520 Kč | 5 698,52 Kč |
| 250 | 54,13008 Kč | 13 532,52 Kč |
| 500 | 52,40870 Kč | 26 204,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,99224 Kč | 50 992,24 Kč |
| 2 000 | 49,82626 Kč | 99 652,52 Kč |
| 3 000 | 49,24268 Kč | 147 728,04 Kč |
| Unit Price without VAT: | 90,13000 Kč |
|---|---|
| Unit Price with VAT: | 109,05730 Kč |


