Motor Driver Power MOSFET PWM 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNH7070ASTR

DigiKey Part Number
497-17630-2-ND - Tape & Reel (TR)
497-17630-1-ND - Cut Tape (CT)
497-17630-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNH7070ASTR
Description
IC MOTOR DRIVER 4V-28V 16SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 16-SO
Datasheet
 Datasheet
EDA/CAD Models
VNH7070ASTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
15A
Manufacturer
STMicroelectronics
Voltage - Supply
4V ~ 28V
Series
Voltage - Load
4V ~ 28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Motor Type - AC, DC
Brushed DC
Qualification
AEC-Q100
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (2)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Interface
PWM
Supplier Device Package
16-SO
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VNH7070BASTRSTMicroelectronics647497-17628-1-ND85,46000 KčParametric Equivalent
VNH7100ASTRSTMicroelectronics9 048497-17629-1-ND84,62000 KčParametric Equivalent
VNH7100BASTRSTMicroelectronics3497-17627-1-ND69,92000 KčParametric Equivalent
In-Stock: 2 121
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,49000 Kč73,49 Kč
1055,22500 Kč552,25 Kč
2550,67240 Kč1 266,81 Kč
10045,65390 Kč4 565,39 Kč
25043,26176 Kč10 815,44 Kč
50042,75780 Kč21 378,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50039,38015 Kč98 450,38 Kč
5 00038,62507 Kč193 125,35 Kč
Manufacturers Standard Package
Unit Price without VAT:73,49000 Kč
Unit Price with VAT:88,92290 Kč