Motor Driver Power MOSFET PWM 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNH7100ASTR

DigiKey Part Number
497-17629-2-ND - Tape & Reel (TR)
497-17629-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VNH7100ASTR
Description
IC MOTOR DRIVER 4V-28V 16SOIC
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 16-SO
EDA/CAD Models
VNH7100ASTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
12A
Manufacturer
STMicroelectronics
Voltage - Supply
4V ~ 28V
Series
Voltage - Load
4V ~ 28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Motor Type - AC, DC
Brushed DC
Qualification
AEC-Q100
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (2)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Interface
PWM
Supplier Device Package
16-SO
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VNH7070ASTRSTMicroelectronics2 121497-17630-1-ND73,49000 KčParametric Equivalent
VNH7070BASTRSTMicroelectronics647497-17628-1-ND85,46000 KčParametric Equivalent
VNH7100BASTRSTMicroelectronics3497-17627-1-ND69,92000 KčParametric Equivalent
In-Stock: 9 048
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
184,62000 Kč84,62 Kč
1063,83400 Kč638,34 Kč
2558,67680 Kč1 466,92 Kč
10052,99060 Kč5 299,06 Kč
25050,28012 Kč12 570,03 Kč
50048,64690 Kč24 323,45 Kč
1 00047,30198 Kč47 301,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50045,88281 Kč114 707,02 Kč
Manufacturers Standard Package
Unit Price without VAT:84,62000 Kč
Unit Price with VAT:102,39020 Kč