
VNH7070BASTR | |
|---|---|
DigiKey Part Number | 497-17628-2-ND - Tape & Reel (TR) 497-17628-1-ND - Cut Tape (CT) 497-17628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNH7070BASTR |
Description | IC MOTOR DRIVER 4V-28V 16SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VNH7070BASTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 15A | |
Voltage - Supply | 4V ~ 28V | |
Voltage - Load | 4V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 62,72100 Kč | 627,21 Kč |
| 25 | 57,65200 Kč | 1 441,30 Kč |
| 100 | 52,07710 Kč | 5 207,71 Kč |
| 250 | 49,42004 Kč | 12 355,01 Kč |
| 500 | 47,81790 Kč | 23 908,95 Kč |
| 1 000 | 46,49902 Kč | 46 499,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,10698 Kč | 112 767,45 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |











