
VND7004AYTR | |
|---|---|
DigiKey Part Number | 497-16869-2-ND - Tape & Reel (TR) 497-16869-1-ND - Cut Tape (CT) 497-16869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND7004AYTR |
Description | IC PWR SWTCH N-CHAN 1:1 PWRSSO36 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 100A PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | VND7004AYTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 100A | |
Rds On (Typ) | 4mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-36 EPD | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,83000 Kč | 128,83 Kč |
| 10 | 98,91400 Kč | 989,14 Kč |
| 25 | 91,41600 Kč | 2 285,40 Kč |
| 100 | 83,16640 Kč | 8 316,64 Kč |
| 250 | 79,23640 Kč | 19 809,10 Kč |
| 500 | 76,86744 Kč | 38 433,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 74,91695 Kč | 74 916,95 Kč |
| 2 000 | 73,31273 Kč | 146 625,46 Kč |
| Unit Price without VAT: | 128,83000 Kč |
|---|---|
| Unit Price with VAT: | 155,88430 Kč |



