
VND3NV04TR-E | |
|---|---|
DigiKey Part Number | 497-19742-2-ND - Tape & Reel (TR) 497-19742-1-ND - Cut Tape (CT) 497-19742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND3NV04TR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | VND3NV04TR-E Models |
Category | Voltage - Load 36V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 3.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 120mOhm (Max) |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package DPAK |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTS118DATMA1 | Infineon Technologies | 2 925 | BTS118DATMA1CT-ND | 42,42000 Kč | Similar |
| BTS134DATMA1 | Infineon Technologies | 9 980 | BTS134DATMA1CT-ND | 44,52000 Kč | Similar |
| BTS142DATMA1 | Infineon Technologies | 6 684 | BTS142DATMA1CT-ND | 52,29000 Kč | Similar |
| BTS3028SDLATMA1 | Infineon Technologies | 48 997 | BTS3028SDLATMA1CT-ND | 57,53000 Kč | Similar |
| BTS3046SDLATMA1 | Infineon Technologies | 12 629 | BTS3046SDLATMA1CT-ND | 47,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 32,23200 Kč | 322,32 Kč |
| 100 | 21,90930 Kč | 2 190,93 Kč |
| 500 | 17,48840 Kč | 8 744,20 Kč |
| 1 000 | 16,06704 Kč | 16 067,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,52894 Kč | 36 322,35 Kč |
| 5 000 | 13,57886 Kč | 67 894,30 Kč |
| 7 500 | 13,09511 Kč | 98 213,32 Kč |
| 12 500 | 12,87965 Kč | 160 995,62 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |

