
BTS3028SDLATMA1 | |
|---|---|
DigiKey Part Number | BTS3028SDLATMA1TR-ND - Tape & Reel (TR) BTS3028SDLATMA1CT-ND - Cut Tape (CT) BTS3028SDLATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3028SDLATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3028SDLATMA1 Models |
Category | Voltage - Load 60V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 28mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package PG-TO252-3-11 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 42,85700 Kč | 428,57 Kč |
| 25 | 39,19920 Kč | 979,98 Kč |
| 100 | 35,16750 Kč | 3 516,75 Kč |
| 250 | 33,24488 Kč | 8 311,22 Kč |
| 500 | 32,50910 Kč | 16 254,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,12566 Kč | 75 314,15 Kč |
| 5 000 | 29,51882 Kč | 147 594,10 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |










