
VND10N06TR-E | |
|---|---|
DigiKey Part Number | 497-18894-2-ND - Tape & Reel (TR) 497-18894-1-ND - Cut Tape (CT) 497-18894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND10N06TR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | VND10N06TR-E Models |
Category | Interface On/Off |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 150mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package DPAK |
Output Configuration Low Side | Package / Case |
Output Type N-Channel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTS118DATMA1 | Infineon Technologies | 2 925 | BTS118DATMA1CT-ND | 42,42000 Kč | Similar |
| BTS134DATMA1 | Infineon Technologies | 9 980 | BTS134DATMA1CT-ND | 44,52000 Kč | Similar |
| BTS142DATMA1 | Infineon Technologies | 6 684 | BTS142DATMA1CT-ND | 52,29000 Kč | Similar |
| BTS3028SDLATMA1 | Infineon Technologies | 48 997 | BTS3028SDLATMA1CT-ND | 57,53000 Kč | Similar |
| BTS3104SDRATMA1 | Infineon Technologies | 9 324 | BTS3104SDRATMA1CT-ND | 38,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 34,16400 Kč | 341,64 Kč |
| 100 | 23,29520 Kč | 2 329,52 Kč |
| 500 | 18,64244 Kč | 9 321,22 Kč |
| 1 000 | 17,14634 Kč | 17 146,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,52752 Kč | 38 818,80 Kč |
| 5 000 | 14,52772 Kč | 72 638,60 Kč |
| 7 500 | 14,01857 Kč | 105 139,28 Kč |
| 12 500 | 13,91118 Kč | 173 889,75 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |

