
TSZ181IYLT | |
|---|---|
DigiKey Part Number | 497-18085-2-ND - Tape & Reel (TR) 497-18085-1-ND - Cut Tape (CT) 497-18085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ181IYLT |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSZ181IYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 800µA | |
Current - Output / Channel | 29 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,83135 Kč | 62 494,05 Kč |
| 6 000 | 20,40274 Kč | 122 416,44 Kč |
| 9 000 | 20,18822 Kč | 181 693,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 29,54400 Kč | 295,44 Kč |
| 25 | 26,89440 Kč | 672,36 Kč |
| 100 | 23,98600 Kč | 2 398,60 Kč |
| 250 | 22,59888 Kč | 5 649,72 Kč |
| 500 | 21,76274 Kč | 10 881,37 Kč |
| 1 000 | 21,07464 Kč | 21 074,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,42600 Kč | 304,26 Kč |
| 25 | 27,70040 Kč | 692,51 Kč |
| 100 | 24,70620 Kč | 2 470,62 Kč |
| 250 | 23,27672 Kč | 5 819,18 Kč |
| 500 | 22,41830 Kč | 11 209,15 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |







