
M24128-DRDW8TP/K | |
|---|---|
DigiKey Part Number | 497-15336-2-ND - Tape & Reel (TR) 497-15336-1-ND - Cut Tape (CT) 497-15336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24128-DRDW8TP/K |
Description | IC EEPROM 128KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24128-DRDW8TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 16K x 8 | Supplier Device Package 8-TSSOP |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24FC128-I/MS | Microchip Technology | 407 | 24FC128-I/MS-ND | 0,44000 Kč | Similar |
| 24LC128-E/MS | Microchip Technology | 2 102 | 24LC128-E/MS-ND | 0,72000 Kč | Similar |
| 24LC128-E/ST | Microchip Technology | 527 | 24LC128-E/ST-ND | 0,72000 Kč | Similar |
| 24LC128-I/MS | Microchip Technology | 530 | 24LC128-I/MS-ND | 0,66000 Kč | Similar |
| 24LC128-I/ST | Microchip Technology | 1 044 | 24LC128-I/ST-ND | 0,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 25 | 13,90920 Kč | 347,73 Kč |
| 50 | 13,61940 Kč | 680,97 Kč |
| 100 | 13,32320 Kč | 1 332,32 Kč |
| 250 | 12,92720 Kč | 3 231,80 Kč |
| 500 | 12,62652 Kč | 6 313,26 Kč |
| 1 000 | 12,32688 Kč | 12 326,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,73232 Kč | 46 929,28 Kč |
| 8 000 | 11,43947 Kč | 91 515,76 Kč |
| 12 000 | 11,27013 Kč | 135 241,56 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


